BAT WIRELESS BW433TWX105-15SL1000J
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW433TWX105-15SL1000J |
| LCSC Part # | C497028 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.8 5dBi 433MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | - | |
| Peak Gain | 5dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 433MHz | |
| Length | 105mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | - | |
| Peak Gain | 5dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 433MHz | |
| Length | 105mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 507
507 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3593$ 1.2914 | $ 1.29 |
| 10+ | $ 1.0623$ 1.0092 | $ 10.09 |
| 30+ | $ 0.9334$ 0.8868 | $ 26.60 |
| 100+ | $ 0.7866$ 0.7473 | $ 74.73 |
| 500+ | $ 0.7229$ 0.6868 | $ 343.40 |
| 1,000+ | $ 0.6936$ 0.6590 | $ 659.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | - | |
| Peak Gain | 5dBi | |
| Connector Type | SMA | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 433MHz | |
| Length | 105mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.8 | |
| Antenna Type | - | |
| Peak Gain | 5dBi |
| Type | Description | |
|---|---|---|
| Connector Type | SMA | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 433MHz | |
| Length | 105mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


