INGHAi GDM24W7F-20A180
| Manufacturer | INGHAiAsian Brands |
| MPN | GDM24W7F-20A180 |
| LCSC Part # | C496915 |
| Packaging | - |
| Customer # | |
| Key Attributes | Female Power and Signal Hybrid D-Sub 24W7 5A -55℃~+125℃ Solder Cup D-Sub Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Power and Signal Hybrid D-Sub | |
| Number of Pins | 24W7 | |
| Number of Rows | - | |
| Color | Black | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Solder Cup |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Power and Signal Hybrid D-Sub | |
| Number of Pins | 24W7 | |
| Number of Rows | - |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Solder Cup |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.2847 | $ 5.28 |
| 10+ | $ 5.1638 | $ 51.64 |
| 30+ | $ 5.0837 | $ 152.51 |
| 100+ | $ 5.0036 | $ 500.36 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Power and Signal Hybrid D-Sub | |
| Number of Pins | 24W7 | |
| Number of Rows | - | |
| Color | Black | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Solder Cup |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | INGHAi | |
| Packaging | - | |
| Gender | Female | |
| Connector Type | Power and Signal Hybrid D-Sub | |
| Number of Pins | 24W7 | |
| Number of Rows | - |
| Type | Description | |
|---|---|---|
| Color | Black | |
| Current Rating-Signal | 5A | |
| Voltage Rating | - | |
| Current Rating-Power | - | |
| Operating Temperature | -55℃~+125℃ | |
| Mounting Type | Solder Cup |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



