YXC Crystal Oscillators O9503240MADA4SI
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | O9503240MADA4SI |
| LCSC Part # | C496671 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 40MHz CMOS SMD |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
Features
AI Translation
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
Applications
AI Translation
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9951$ 0.2986 | $ 0.30 |
| 10+ | $ 0.8045$ 0.2414 | $ 2.41 |
| 30+ | $ 0.7101$ 0.2131 | $ 6.39 |
| 100+ | $ 0.6156$ 0.1847 | $ 18.47 |
| 500+ | $ 0.5261$ 0.1579 | $ 78.95 |
| 1,000+ | $ 0.4984$ 0.1496 | $ 149.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±30ppm | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 40MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
YSO690PR is a CMOS output quartz crystal oscillator supporting a frequency range of 1 MHz to 200 MHz, capable of output precision to six decimal places. Multiple package options are available to meet various design requirements.
Features
AI Translation
- Fast delivery: rapid sample service (typically within 2 seconds) and quick volume delivery (24 to 48 hours)
- PLL supporting wide frequency range operation from 1 MHz to 200 MHz
- VDD supply voltage options: 3.3 V, 2.5 V, and 1.8 V
- CMOS output
- Stability of ±50 ppm over -40°C to 85°C temperature range
- Available in 4-pin metal packages: 2.0×1.6mm, 2.5×2.0mm, 3.2×2.5mm, 5.0×3.2mm, 7.0×5.0mm
- Maximum operating temperature: -40°C to 125°C
Applications
AI Translation
- Routers and switches
- Two-way radios (walkie-talkies)
- EV charging stations
- Printers and multifunction devices
- Drone applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OT1EL89CJI-111YLC-40M | YXC Crystal Oscillators | SMD5032-4P | 939 | $ 0.6369 | ||
| OT503240MJBA4SL | YXC Crystal Oscillators | SMD5032-4P | 0 | $ 0.8798 |



