Seaward Elec SE8633X2-HF
| Manufacturer | Seaward ElecAsian Brands |
| MPN | SE8633X2-HF |
| LCSC Part # | C496613 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 80V/2uA, Ultra-Low Quiescent Current LDO |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Seaward Elec | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 60V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Seaward Elec | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 60V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
Introduction
SE86XX series is designed for power sensitive applications. It includes a precision and high voltage input stage, an ultra - low - power bias current branch, and results in an ultra - low - power and low - dropout linear regulator. The SE86XX operates from an input voltage of VOUT + 1V to 65V, consumes only 1.8μA of quiescent current, and offers 1% initial accuracy and low dropout voltage, 70mV typical at 10mA. SE86XX is a fixed output LDO with available voltages at 3.3V and 5.0V. Although designed primarily as fixed voltage regulators, the device can be used with external resistors to obtain variable output voltages. Other features include short - circuit protection and thermal shutdown.
Features
- Ultra Low Quiescent Current: 1.8uA(Typ.)
- Wide Operating Voltage: VOUT + 1V to 65V (max Vin can be up to 80V)
- High output current: ≥2000mA
- System startup with no overshoot
- Short circuit protection is designed with no overshoot
- Low Dropout Voltages: 70mV@10mA, 700mV@100mA
- High Accuracy Output Voltage: ±2%, Accuracy can be 1% for special orders
- Excellent power / load transient response
- Low temperature coefficient: ±100ppm/℃
- Thermal and Short - Circuit Protection
- With EN pin
- Available Packages: SOT23 - 3, SOT23 - 5, SOT89, EMSOP8, SOOP8, TO252
Applications
- Battery - powered equipment
- Smoke detector and sensor
- Microcontroller Applications
- Smart electric meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2171 | $ 1.09 |
| 50+ | $ 0.1694 | $ 8.47 |
| 150+ | $ 0.1489 | $ 22.34 |
| 500+ | $ 0.1234 | $ 61.70 |
| 3,000+ | $ 0.1121 | $ 336.30 |
| 6,000+ | $ 0.1052 | $ 631.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Seaward Elec | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) | |
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 60V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Seaward Elec | |
| Packaging | SOT-23 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 1.8uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 60V | |
| Features | Enable control;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed;Adjustable |
Introduction
SE86XX series is designed for power sensitive applications. It includes a precision and high voltage input stage, an ultra - low - power bias current branch, and results in an ultra - low - power and low - dropout linear regulator. The SE86XX operates from an input voltage of VOUT + 1V to 65V, consumes only 1.8μA of quiescent current, and offers 1% initial accuracy and low dropout voltage, 70mV typical at 10mA. SE86XX is a fixed output LDO with available voltages at 3.3V and 5.0V. Although designed primarily as fixed voltage regulators, the device can be used with external resistors to obtain variable output voltages. Other features include short - circuit protection and thermal shutdown.
Features
- Ultra Low Quiescent Current: 1.8uA(Typ.)
- Wide Operating Voltage: VOUT + 1V to 65V (max Vin can be up to 80V)
- High output current: ≥2000mA
- System startup with no overshoot
- Short circuit protection is designed with no overshoot
- Low Dropout Voltages: 70mV@10mA, 700mV@100mA
- High Accuracy Output Voltage: ±2%, Accuracy can be 1% for special orders
- Excellent power / load transient response
- Low temperature coefficient: ±100ppm/℃
- Thermal and Short - Circuit Protection
- With EN pin
- Available Packages: SOT23 - 3, SOT23 - 5, SOT89, EMSOP8, SOOP8, TO252
Applications
- Battery - powered equipment
- Smoke detector and sensor
- Microcontroller Applications
- Smart electric meter
C496613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



