BAT WIRELESS BW470FNX27-17B1
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW470FNX27-17B1 |
| LCSC Part # | C496560 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.5 3dBi 35MHz 470MHz RF Antennas RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Connector Type | IPEX | |
| Bandwidth | 35MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 470MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 35MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 470MHz | |
| Impedance | 50Ω |
Introduction
Btwireless BW470FNX27-17B1L120 is a flexible printed circuit antenna widely used in wireless communications. Built on a flexible substrate, it can be bent and folded to conform to curved surfaces or fit into confined spaces. The flexible substrate material (such as polyimide) enables the circuit to adapt to complex spatial layouts, making it suitable for wearable devices, foldable smartphones, and similar applications. With a typical thickness of 0.1~0.3mm, it reduces device weight and improves portability. Flexibility and high integration density are its core advantages, making it a key component for miniaturization and high-performance wireless devices.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5467$ 0.5194 | $ 0.52 |
| 10+ | $ 0.488$ 0.4636 | $ 4.64 |
| 30+ | $ 0.4586$ 0.4357 | $ 13.07 |
| 100+ | $ 0.3852$ 0.3660 | $ 36.60 |
| 500+ | $ 0.3688$ 0.3504 | $ 175.20 |
| 1,000+ | $ 0.359$ 0.3411 | $ 341.10 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi | |
| Connector Type | IPEX | |
| Bandwidth | 35MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 470MHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| VSWR | 1.5 | |
| Antenna Type | - | |
| Peak Gain | 3dBi |
| Type | Description | |
|---|---|---|
| Connector Type | IPEX | |
| Bandwidth | 35MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 470MHz | |
| Impedance | 50Ω |
Introduction
Btwireless BW470FNX27-17B1L120 is a flexible printed circuit antenna widely used in wireless communications. Built on a flexible substrate, it can be bent and folded to conform to curved surfaces or fit into confined spaces. The flexible substrate material (such as polyimide) enables the circuit to adapt to complex spatial layouts, making it suitable for wearable devices, foldable smartphones, and similar applications. With a typical thickness of 0.1~0.3mm, it reduces device weight and improves portability. Flexibility and high integration density are its core advantages, making it a key component for miniaturization and high-performance wireless devices.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |


