BAT WIRELESS BW2.4SNX12-3Z9
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BW2.4SNX12-3Z9 |
| LCSC Part # | C496557 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.8 Spring antenna 2dBi 100MHz 2.45GHz Through Hole RF Antennas RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 2dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 12mm | |
| Diameter (φD) | 3mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 12mm | |
| Diameter (φD) | 3mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
In-Stock: 3,550
3,550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1504$ 0.1429 | $ 0.71 |
| 50+ | $ 0.1175$ 0.1117 | $ 5.59 |
| 200+ | $ 0.1035$ 0.0984 | $ 19.68 |
| 500+ | $ 0.0859$ 0.0817 | $ 40.85 |
| 2,500+ | $ 0.0781$ 0.0742 | $ 185.50 |
| 5,000+ | $ 0.0734$ 0.0698 | $ 349.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 2dBi | |
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 12mm | |
| Diameter (φD) | 3mm | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | BAT WIRELESS | |
| Packaging | Through Hole | |
| VSWR | 1.8 | |
| Antenna Type | Spring antenna | |
| Peak Gain | 2dBi |
| Type | Description | |
|---|---|---|
| Bandwidth | 100MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Frequency(Center/Band) | 2.45GHz | |
| Length | 12mm | |
| Diameter (φD) | 3mm | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
C496557 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BW2.4SNX14-3W5 | BAT WIRELESS | Through Hole | 3,725 | $0.1792 $0.1886 |



