LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0201F1K18TAG00 product image
  • GR0201F1K18TAG00 thumbnail 1
  • GR0201F1K18TAG00 thumbnail 2
  • GR0201F1K18TAG00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0201F1K18TAG00

Manufacturer
GiantOhmAsian Brands
MPN
GR0201F1K18TAG00
LCSC Part #
C49655438
Packaging
0201
Customer #
Key Attributes
RES 1.18kΩ ±1% 50mW 0201
Datasheetpdf iconGiantOhm GR0201F1K18TAG00
In-Stock: 9,900
9,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0201
Power(Watts)50mW
Resistance1.18kΩ
Voltage Rating25V
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%