LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0805F2R05T5G00 product image
  • GR0805F2R05T5G00 thumbnail 1
  • GR0805F2R05T5G00 thumbnail 2
  • GR0805F2R05T5G00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GiantOhm GR0805F2R05T5G00

Manufacturer
GiantOhmAsian Brands
MPN
GR0805F2R05T5G00
LCSC Part #
C49654465
Packaging
0805
Customer #
Key Attributes
2.05Ω 125mW 150V Thick Film Resistor ±1% 0805 Chip Resistor - Surface Mount
Datasheetpdf iconGiantOhm GR0805F2R05T5G00
In-Stock: 5,000
5,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0042$ 0.42
1,000+$ 0.0031$ 3.10
5,000+$ 0.0026$ 13.00
10,000+$ 0.0024$ 24.00
50,000+$ 0.0021$ 105.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0805
Resistance2.05Ω
Power(Watts)125mW
Voltage Rating150V
TypeThick Film Resistor
Tolerance±1%