LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GiantOhm GR0402F24RTAG00 product image
Images for reference only

GiantOhm GR0402F24RTAG00RoHS

Manufacturer
GiantOhmAsian Brands
MPN
GR0402F24RTAG00
LCSC Part #
C49653402
Packaging
0402
Customer #
Key Attributes
RES 24Ω ±1% 62.5mW 0402
Datasheetpdf iconGiantOhm GR0402F24RTAG00
In-Stock: 1,300
1,300 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0008$ 0.08
1,000+$ 0.0007$ 0.70
3,000+$ 0.0006$ 1.80
10,000+$ 0.0005$ 5.00
50,000+$ 0.0004$ 20.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerGiantOhm
Packaging0402
Resistance24Ω
Power(Watts)62.5mW
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%