XINGLIGHT XL-SB3291SRWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-SB3291SRWC |
| LCSC Part # | C49652876 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Red 2 36mW Common Anode 0.39 SMD LED Character and Numeric RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 19.9×15×3.7mm
- Luminous color: Red
- Operable at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, strong impact resistance; solid-state encapsulation with potting compound, high stability
- Long lifespan, service life exceeding 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance, wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
In-Stock: 1,595
1,595 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.064$ 0.9044 | $ 0.90 |
| 10+ | $ 0.8802$ 0.7482 | $ 7.48 |
| 30+ | $ 0.7793$ 0.6625 | $ 19.88 |
| 100+ | $ 0.6654$ 0.5656 | $ 56.56 |
| 500+ | $ 0.615$ 0.5228 | $ 261.40 |
| 800+ | $ 0.5922$ 0.5034 | $ 402.72 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Display Type | 7 Segment | |
| Number of Characters | 2 | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 15mm | |
| Length | 19.9mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 19.9×15×3.7mm
- Luminous color: Red
- Operable at low voltage and low current
- Extremely short luminous response time (<0.1μs), excellent high-frequency characteristics, good monochromaticity, high brightness
- Compact size, lightweight, strong impact resistance; solid-state encapsulation with potting compound, high stability
- Long lifespan, service life exceeding 50,000 hours
- Supports continuous scanning drive for each digit/byte
- Excellent display performance, wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



