XINGLIGHT XL-SB3191SRWC
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-SB3191SRWC |
| LCSC Part # | C49652874 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Red 1 36mW Common Anode 0.39 SMD LED Character and Numeric RoHS |
| Datasheet | XINGLIGHT XL-SB3191SRWC |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 9.8mm | |
| Length | 15mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 9.8mm | |
| Length | 15mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 15×9.8×3.7mm
- Emission color: Red
- Low-voltage, low-current drive capability
- Ultra-short luminous response time (<0.1μs), excellent high-frequency characteristics, high monochromaticity, high brightness
- Compact size, lightweight, excellent impact resistance; solid-state encapsulation with potting compound, high stability
- Long service life, exceeding 50,000 hours
- Supports continuous scanning drive for each digit
- Excellent display performance with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 944
944 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7031$ 0.6188 | $ 0.62 |
| 10+ | $ 0.5654$ 0.4976 | $ 4.98 |
| 30+ | $ 0.4966$ 0.4371 | $ 13.11 |
| 100+ | $ 0.4278$ 0.3765 | $ 37.65 |
| 500+ | $ 0.3884$ 0.3418 | $ 170.90 |
| 1,000+ | $ 0.3671$ 0.3231 | $ 323.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode | |
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 9.8mm | |
| Length | 15mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD | |
| Illumination Color | Red | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Pd - Power Dissipation | 36mW | |
| LED Polarity | Common Anode |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Digit/Alpha Size(inch) | 0.39 | |
| Height | 3.7mm | |
| Width | 9.8mm | |
| Length | 15mm | |
| Forward Voltage Drop | 1.8V | |
| Light Intensity | 100mcd |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 15×9.8×3.7mm
- Emission color: Red
- Low-voltage, low-current drive capability
- Ultra-short luminous response time (<0.1μs), excellent high-frequency characteristics, high monochromaticity, high brightness
- Compact size, lightweight, excellent impact resistance; solid-state encapsulation with potting compound, high stability
- Long service life, exceeding 50,000 hours
- Supports continuous scanning drive for each digit
- Excellent display performance with wide viewing angle
Applications
AI Translation
- Home Appliances
- Healthcare
- Smart Home
- Bluetooth Audio
- Industrial Control
- Automotive Instrumentation
C49652874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



