TI TMP236A4DCKR
| Manufacturer | |
| MPN | TMP236A4DCKR |
| LCSC Part # | C496107 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-Power, High-Accuracy Analog Output Temperature Sensors |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Operating Temperature | -10℃~+125℃ | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Operating Temperature | -10℃~+125℃ | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
Introduction
The TMP23x devices are a family of precision CMOS integrated- circuit linear analog temperature sensors with an output voltage proportional to temperature engineers can use in multiple analog temperature- sensing applications. These temperature sensors are more accurate than similar pin- compatible devices on the market, featuring typical accuracy from 0℃ to +70℃ of ±0.5℃. The increased accuracy of the series is designed for many analog temperature- sensing applications. The TMP235 device provides a positive slope output of 10mV / ℃ over the full - 40℃ to +150℃ temperature range and a supply range from 2.3V to 5.5V. The higher gain TMP236 sensor provides a positive slope output of 19.5mV / ℃ from - 10℃ to +125℃ and a supply range from 3.1V to 5.5V. The 9 - μA typical quiescent current and 800 - μs typical power- on time enable effective power- cycling architectures to minimize power consumption for battery- powered devices. A class- AB output driver provides a strong 500 - μA maximum output to drive capacitive loads up to 1000 pF and is designed to directly interface to analog- to- digital converter sample and hold inputs. With excellent accuracy and a strong linear output driver, the TMP23x analog output temperature sensors are cost- effective alternatives to passive thermistors.
Features
- Cost- effective alternative to thermistors
- Tight accuracy across a wide temperature range: ±2.5℃ (maximum): - 40℃ to +150℃ (TMP235); ±2.5℃ (maximum): - 10℃ to +125℃ (TMP236)
- Available in two accuracy level variants: A2 level: ±0.5℃ (typical); A4 level: ±1℃ (typical)
- Positive slope sensor gain, offset (typical): 10mV / ℃, 500mV at 0℃ (TMP235); 19.5mV / ℃, 400mV at 0℃ (TMP236)
- Wide operating supply voltage range: 2.3V to 5.5V (TMP235); 3.1V to 5.5V (TMP236)
- Short- circuit protected output
- Low power: 9μA (typical)
- Strong output for driving loads up to 1000 pF
- Available package options: 5- pin SC70 (DCK) surface mount; 3- pin SOT- 23 (DBZ) surface mount
- Footprint compatible with industry- standard LMT8x- Q1 and LM20 temperature sensors
Applications
- Grid infrastructure
- Wireless and telecom infrastructure
- Automotive infotainment
- Factory automation and control
- Test and measurement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2824 | $ 1.41 |
| 50+ | $ 0.2236 | $ 11.18 |
| 150+ | $ 0.1949 | $ 29.24 |
| 500+ | $ 0.1693 | $ 84.65 |
| 3,000+ | $ 0.1623 | $ 486.90 |
| 6,000+ | $ 0.1581 | $ 948.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Operating Temperature | -10℃~+125℃ | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V | |
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Operating Temperature | -10℃~+125℃ | |
| Detection Temperature Range | -10℃~+125℃ | |
| Voltage - Supply | 3.1V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±1℃ | |
| Standby Current | 15uA | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
Introduction
The TMP23x devices are a family of precision CMOS integrated- circuit linear analog temperature sensors with an output voltage proportional to temperature engineers can use in multiple analog temperature- sensing applications. These temperature sensors are more accurate than similar pin- compatible devices on the market, featuring typical accuracy from 0℃ to +70℃ of ±0.5℃. The increased accuracy of the series is designed for many analog temperature- sensing applications. The TMP235 device provides a positive slope output of 10mV / ℃ over the full - 40℃ to +150℃ temperature range and a supply range from 2.3V to 5.5V. The higher gain TMP236 sensor provides a positive slope output of 19.5mV / ℃ from - 10℃ to +125℃ and a supply range from 3.1V to 5.5V. The 9 - μA typical quiescent current and 800 - μs typical power- on time enable effective power- cycling architectures to minimize power consumption for battery- powered devices. A class- AB output driver provides a strong 500 - μA maximum output to drive capacitive loads up to 1000 pF and is designed to directly interface to analog- to- digital converter sample and hold inputs. With excellent accuracy and a strong linear output driver, the TMP23x analog output temperature sensors are cost- effective alternatives to passive thermistors.
Features
- Cost- effective alternative to thermistors
- Tight accuracy across a wide temperature range: ±2.5℃ (maximum): - 40℃ to +150℃ (TMP235); ±2.5℃ (maximum): - 10℃ to +125℃ (TMP236)
- Available in two accuracy level variants: A2 level: ±0.5℃ (typical); A4 level: ±1℃ (typical)
- Positive slope sensor gain, offset (typical): 10mV / ℃, 500mV at 0℃ (TMP235); 19.5mV / ℃, 400mV at 0℃ (TMP236)
- Wide operating supply voltage range: 2.3V to 5.5V (TMP235); 3.1V to 5.5V (TMP236)
- Short- circuit protected output
- Low power: 9μA (typical)
- Strong output for driving loads up to 1000 pF
- Available package options: 5- pin SC70 (DCK) surface mount; 3- pin SOT- 23 (DBZ) surface mount
- Footprint compatible with industry- standard LMT8x- Q1 and LM20 temperature sensors
Applications
- Grid infrastructure
- Wireless and telecom infrastructure
- Automotive infotainment
- Factory automation and control
- Test and measurement
C496107 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



