hanxia HX-HE440-3.81-3P
| Manufacturer | hanxiaAsian Brands |
| MPN | HX-HE440-3.81-3P |
| LCSC Part # | C49577299 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | 1x3P 3P -40℃~+105℃ 3 1 12A 3.81mm Green Board Side/Socket - Closed Screw Through Hole Through Hole,P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 12A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 12A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1163$ 0.1047 | $ 0.52 |
| 50+ | $ 0.0925$ 0.0833 | $ 4.17 |
| 150+ | $ 0.0806$ 0.0726 | $ 10.89 |
| 1,500+ | $ 0.0717$ 0.0646 | $ 96.90 |
| 3,000+ | $ 0.0646$ 0.0582 | $ 174.60 |
| 4,500+ | $ 0.061$ 0.0549 | $ 247.05 |
Standard Packaging1500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Current Rating | 12A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | hanxia | |
| Packaging | Through Hole,P=3.81mm | |
| Wire Gauge - mm2 | - | |
| Wire Gauge - AWG | - | |
| Number of Positions or Pins | 1x3P | |
| Number of Pins | 3P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Current Rating | 12A | |
| Outlet Direction (Vertical Basis) | - | |
| Connection Type | - | |
| Voltage Rating | 300V | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Termination Style | Screw | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



