LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST B09B-PASK-N(LF)(SN) product image
Images for reference only

JST B09B-PASK-N(LF)(SN)

Manufacturer
MPN
B09B-PASK-N(LF)(SN)
LCSC Part #
C495719
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN HEADER TH 9POS 2mm
Datasheetpdf iconJST B09B-PASK-N(LF)(SN)
Custom CablesMOQ 1pc
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4708$ 0.47
200+$ 0.1775$ 35.50
500+$ 0.1714$ 85.70
1,000+$ 0.1683$ 168.30
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJST
PackagingThrough Hole,P=2mm
Reference SeriesPA
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row9
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Supplementary FeaturesK Pin
Mounting TypeThrough Hole
Contact PlatingTin
Number of PINs9P
Operating Temperature-25℃~+85℃
Plastic MaterialGlass fiber reinforced PA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)20mm
Row Spacing-
Pin Structure1x9P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
B09B-PASK(LF)(SN)JSTThrough Hole,P=2mm5,840$ 0.3447
B09B-PASK-1(LF)(SN)JSTThrough Hole,P=2mm325$0.1162 $0.3138
B09B-PASK-1N(LF)(SN)JSTThrough Hole,P=2mm0$ 0.4103
B09B-PAEK-1(LF)(SN)JSTThrough Hole0$ 0.6483
B09B-PARK-1(LF)(SN)JSTThrough Hole0$ 0.6483

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.