Amphenol ME2005602311041
| Manufacturer | |
| MPN | ME2005602311041 |
| LCSC Part # | C4957064 |
| Packaging | Through Hole,Right Angle,P=0.6mm |
| Customer # | |
| Key Attributes | 0.6mm 56P Right Angle Through Hole,Right Angle,P=0.6mm Edgeboard Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=0.6mm | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 56P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=0.6mm | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 56P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 54.5082 | $ 54.51 |
| 200+ | $ 21.0944 | $ 4218.88 |
| 500+ | $ 20.3532 | $ 10176.60 |
| 1,000+ | $ 19.9871 | $ 19987.10 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=0.6mm | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 56P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole,Right Angle,P=0.6mm | |
| Pitch | 0.6mm | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Number of Pins | 56P | |
| Contact Plating | Gold | |
| Mounting Type | Right Angle |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

