WingTAT 2044-1X02G00SA
| Manufacturer | WingTATAsian Brands |
| MPN | 2044-1X02G00SA |
| LCSC Part # | C49569738 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 2POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 2P | |
| Current Rating | 2A | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 2P | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
In-Stock: 150
150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.055 | $ 0.55 |
| 100+ | $ 0.0432 | $ 4.32 |
| 400+ | $ 0.0373 | $ 14.92 |
| 1,000+ | $ 0.0329 | $ 32.90 |
| 5,000+ | $ 0.0294 | $ 147.00 |
| 10,000+ | $ 0.0276 | $ 276.00 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 2P | |
| Current Rating | 2A | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -55℃~+105℃ | |
| Mounting Type | Through Hole | |
| Number of Pins | 2P | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Insulation Height | 8.5mm | |
| Holes Structure | 1x2P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Circular Hole / Square Hole | Square Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



