WingTAT 2011-1X26G00RB
| Manufacturer | WingTATAsian Brands |
| MPN | 2011-1X26G00RB |
| LCSC Part # | C49569610 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 600V 1 2.54mm Pin Header 3A 2.5mm Right Angle 6mm 26P -40℃~+105℃ 3mm Gold Black 1x26P Through Hole,Right Angle,P=2.54mm Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x26P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x26P |
Report an ErrorShow similar products (0) >
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1545 | $ 0.77 |
| 50+ | $ 0.1211 | $ 6.06 |
| 150+ | $ 0.1068 | $ 16.02 |
| 500+ | $ 0.089 | $ 44.50 |
| 2,500+ | $ 0.081 | $ 202.50 |
| 5,000+ | $ 0.0762 | $ 381.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Insulation Height | 2.5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x26P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | WingTAT | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Voltage Rating (Max) | 600V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 26P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | 3mm | |
| Contact Plating | Gold | |
| Color | Black | |
| Pin Structure | 1x26P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2011-1X26G00LB | WingTAT | Through Hole,Right Angle,P=2.54mm | 320 | $ 0.155 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



