Hanbo Electronic DC-044A-N200
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | DC-044A-N200 |
| LCSC Part # | C49566365 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC Power Jack 5.9mm Through Hole Audio Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.9mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.9mm |
Report an ErrorShow similar products (0) >
In-Stock: 785
785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2172$ 0.1738 | $ 0.87 |
| 50+ | $ 0.1696$ 0.1357 | $ 6.79 |
| 150+ | $ 0.1493$ 0.1195 | $ 17.93 |
| 500+ | $ 0.1238$ 0.0991 | $ 49.55 |
| 2,500+ | $ 0.1125$ 0.0900 | $ 225.00 |
| 5,000+ | $ 0.1057$ 0.0846 | $ 423.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.9mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | Hanbo Electronic | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Outside Contact Diameter | 5.9mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



