BXCONN PJ-327AP5C
| Manufacturer | BXCONNAsian Brands |
| MPN | PJ-327AP5C |
| LCSC Part # | C49563389 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.5mm Headphone Jack Silver SMD Audio Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | BXCONN | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1654 | $ 0.83 |
| 50+ | $ 0.1272 | $ 6.36 |
| 150+ | $ 0.1108 | $ 16.62 |
| 1,000+ | $ 0.098 | $ 98.00 |
| 2,000+ | $ 0.0889 | $ 177.80 |
| 5,000+ | $ 0.0834 | $ 417.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | BXCONN | |
| Packaging | SMD |
| Type | Description | |
|---|---|---|
| Connector Type | 3.5mm Headphone Jack | |
| Contact Plating | Silver |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



