BXCONN A200UP-ZS09P-PC028
| Manufacturer | BXCONNAsian Brands |
| MPN | A200UP-ZS09P-PC028 |
| LCSC Part # | C49563344 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 18 Position Dual Row -40℃~+105℃ |
| Datasheet | BXCONN A200UP-ZS09P-PC028 |
| RoHS Compliance | 19 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 18P | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | - | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 18P | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0798$ 0.0559 | $ 0.28 |
| 50+ | $ 0.0635$ 0.0445 | $ 2.23 |
| 150+ | $ 0.0553$ 0.0388 | $ 5.82 |
| 1,000+ | $ 0.0492$ 0.0345 | $ 34.50 |
| 2,000+ | $ 0.0443$ 0.0311 | $ 62.20 |
| 5,000+ | $ 0.0419$ 0.0294 | $ 147.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 18P | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | - | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Number of Pins | 18P | |
| Current Rating | 1.5A | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Square pin | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x9P | |
| Contact Material | Copper alloy |
Help & FeedbackShow similar products (0) >
C49563344 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



