BXCONN A200UP-ZS03P-PC028
| Manufacturer | BXCONNAsian Brands |
| MPN | A200UP-ZS03P-PC028 |
| LCSC Part # | C49563339 |
| Packaging | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | Pin Header 6 Position Dual Row -40℃~+105℃ |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 1,880
1,880 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0271 | $ 0.54 |
| 200+ | $ 0.0212 | $ 4.24 |
| 600+ | $ 0.018 | $ 10.80 |
| 2,000+ | $ 0.016 | $ 32.00 |
| 10,000+ | $ 0.0143 | $ 143.00 |
| 20,000+ | $ 0.0134 | $ 268.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - | |
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=2mm | |
| Current Rating | 1.5A | |
| Number of Pins | 6P | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Circluar Pins/Square Pins | Pin Header | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Length of Mating Pin | 3.9mm | |
| Length of End Connection Pin | 2.8mm | |
| Pitch | 2mm | |
| Number of Rows | 2 | |
| Row Spacing | 2mm | |
| Pin Structure | 2x3P | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
C49563339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



