BAT WIRELESS BWBNCJ-FAKRAC-RG58L1000
| Manufacturer | BAT WIRELESSAsian Brands |
| MPN | BWBNCJ-FAKRAC-RG58L1000 |
| LCSC Part # | C49563196 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1m 6GHz Coaxial Cables (RF) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 1m | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Impedance | 50Ω | |
| Line Length | 1m | |
| Frequency | 6GHz |
Report an ErrorShow similar products (0) >
In-Stock: 97
97 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6191$ 2.4882 | $ 2.49 |
| 10+ | $ 2.4771$ 2.3533 | $ 23.53 |
| 30+ | $ 2.3922$ 2.2726 | $ 68.18 |
| 100+ | $ 2.3074$ 2.1921 | $ 219.21 |
| 500+ | $ 2.2666$ 2.1533 | $ 1076.65 |
| 1,000+ | $ 2.2486$ 2.1362 | $ 2136.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ | |
| Impedance | 50Ω | |
| Line Length | 1m | |
| Frequency | 6GHz |
| Type | Description | |
|---|---|---|
| Category | Cable Assemblies/Coaxial Cables (RF) | |
| Manufacturer | BAT WIRELESS | |
| Packaging | - | |
| Operating Temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Impedance | 50Ω | |
| Line Length | 1m | |
| Frequency | 6GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



