LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD5424YRUZ-REEL7 product image
  • AD5424YRUZ-REEL7 thumbnail 1
  • AD5424YRUZ-REEL7 thumbnail 2
  • AD5424YRUZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD5424YRUZ-REEL7

Manufacturer
MPN
AD5424YRUZ-REEL7
LCSC Part #
C495324
Packaging
TSSOP-16
Customer #
Key Attributes
8/10/12-bit, high-bandwidth, parallel-interface multiplying DAC
Datasheetpdf iconADI AD5424YRUZ-REEL7
RoHS Compliance1 documents available
Alternative Parts2
In-Stock: 56
56 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5935$ 6.59
10+$ 5.7461$ 57.46
30+$ 4.8955$ 146.87
100+$ 4.3865$ 438.65
500+$ 4.1523$ 2076.15
1,000+$ 4.0465$ 4046.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingTSSOP-16
Settling Time60ns
Operating Temperature-40℃~+125℃
Voltage - Supply2.5V~5.5V
Quiescent Current (Iq)400nA
FunctionBipolar output;Power-on reset
Integral non - linearity0.25LSB
Number of Channels1
Resolution (Bits)8;-
Interface TypeParallel

Introduction

AI Translation

The AD5424/AD5433/AD5445 are CMOS, 8/10/12-bit, current output DACs. These devices operate from a 2.5 V to 5.5 V supply, making them suitable for battery-powered and many other applications. The data readback feature allows users to read the contents of the DAC register via the DB pins. At power-up, the internal registers and latches are filled with zeros, and the DAC output is at zero scale. These devices are fabricated using a CMOS submicron process, delivering excellent four-quadrant multiplication characteristics with a large signal multiplication bandwidth of up to 10 MHz. The full-scale output current is determined by the applied external reference input voltage (V_REF). When used with an external current-to-voltage precision amplifier, the integrated feedback resistor (R_FB) provides temperature tracking and full-scale voltage output. These devices offer improved multiplication bandwidth performance over the AD5424/AD5433/AD5445, but feature a latched interface and cannot be used in transparent mode. The AD5424 is available in a 20-lead LFCSP and a 16-lead TSSOP package, while the AD5433/AD5445 DACs are available in 20-lead LFCSP and TSSOP packages.

Features

AI Translation
  • 2.5 V to 5.5 V supply voltage
  • Fast parallel interface write cycle: 17 ns
  • Update rate: 20.4 MSPS
  • INL: ±η LSB (12-bit DAC)
  • Multiplying bandwidth: 10 MHz
  • ±10 μ reference voltage input
  • Extended temperature range: -40°C to +125°C
  • 20-lead TSSOP and chip-scale (4 mm × 4 mm) packages
  • 8/10/12-bit current output DAC
  • Upgrade to AD7524/AD7533/AD7545
  • Pin-compatible 8/10/12-bit chip-scale DAC
  • Guaranteed monotonicity
  • Four-quadrant multiplication
  • Power-on reset with power-down detection
  • Readback function
  • Power consumption: 0.4 μ (typical)

Applications

AI Translation
  • Portable battery-powered applications
  • Waveform generators
  • Analog processing
  • Instrumentation applications
  • Programmable amplifiers and attenuators
  • Digitally controlled calibration
  • Programmable filters and oscillators
  • Composite video
  • Ultrasound
  • Gain, offset, and voltage adjustment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TLC7524IPWRTITSSOP-160$ 6.9557
TLC7524CPWRTITSSOP-160$ 3.7583