ADI AD8307ARZ-RL7
| Manufacturer | |
| MPN | AD8307ARZ-RL7 |
| LCSC Part # | C495272 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DC to 500 MHz, 92 dB Logarithmic Amplifier |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 10000GHz | |
| Amplifier Type | Logarithmic Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 25uA | |
| Features | Enable/shutdown function;Built-in filter | |
| Number of Channels | Hex | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 10000GHz | |
| Amplifier Type | Logarithmic Amplifier |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 25uA | |
| Features | Enable/shutdown function;Built-in filter | |
| Number of Channels | Hex | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD8307 is the first logarithmic amplifier made available in an 8-lead SOIC_N package. It is a complete 500 MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92 dB to ±3 dB law conformance and 88 dB to a tight ±1 dB error bound at all frequencies up to 100 MHz. The AD8307 is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 7.5 mA is needed. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of 150 μA. The AD8307 operates over the industrial temperature range of -40°C to +85°C and is available in an 8-lead SOIC package and an 8-lead PDIP.
Features
- Complete multistage logarithmic amplifier
- 92 dB dynamic range: −75 dBm to +17 dBm to −90 dBm using matching network
- Single supply of 2.7 V minimum at 7.5 mA typical
- DC to 500 MHz operation, ±η dB linearity
- Slope of 25 mV/dB, intercept of −84 dBm
- Highly stable scaling over temperature
- Fully differential dc-coupled signal path
- 100 ns power-up time, 150 μA sleep current
Applications
- Conversion of signal level to decibel form
- Transmitter antenna power measurement
- Receiver signal strength indication (RSSI)
- Low cost radar and sonar signal processing
- Network and spectrum analyzers (to 120 dB)
- Signal level determination down to 20 Hz
- True decibel ac mode for multimeters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 30.9038 | $ 30.90 |
| 10+ | $ 29.8252 | $ 298.25 |
| 30+ | $ 25.9226 | $ 777.68 |
| 100+ | $ 24.2916 | $ 2429.16 |
Standard Packaging750/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 10000GHz | |
| Amplifier Type | Logarithmic Amplifier | |
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 25uA | |
| Features | Enable/shutdown function;Built-in filter | |
| Number of Channels | Hex | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | ADI | |
| Packaging | SOP-8 | |
| Single Supply | 2.7V~5.5V | |
| Gain Bandwidth Product | 10000GHz | |
| Amplifier Type | Logarithmic Amplifier |
| Type | Description | |
|---|---|---|
| Input Offset Voltage Drift(Vos TC) | 800nV/℃ | |
| Vos - Input Offset Voltage | 500uV | |
| Ib - Input Bias Current | 25uA | |
| Features | Enable/shutdown function;Built-in filter | |
| Number of Channels | Hex | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD8307 is the first logarithmic amplifier made available in an 8-lead SOIC_N package. It is a complete 500 MHz monolithic demodulating logarithmic amplifier based on the progressive compression (successive detection) technique, providing a dynamic range of 92 dB to ±3 dB law conformance and 88 dB to a tight ±1 dB error bound at all frequencies up to 100 MHz. The AD8307 is extremely stable and easy to use, requiring no significant external components. A single-supply voltage of 2.7 V to 5.5 V at 7.5 mA is needed. A fast acting CMOS-compatible control pin can disable the AD8307 to a standby current of 150 μA. The AD8307 operates over the industrial temperature range of -40°C to +85°C and is available in an 8-lead SOIC package and an 8-lead PDIP.
Features
- Complete multistage logarithmic amplifier
- 92 dB dynamic range: −75 dBm to +17 dBm to −90 dBm using matching network
- Single supply of 2.7 V minimum at 7.5 mA typical
- DC to 500 MHz operation, ±η dB linearity
- Slope of 25 mV/dB, intercept of −84 dBm
- Highly stable scaling over temperature
- Fully differential dc-coupled signal path
- 100 ns power-up time, 150 μA sleep current
Applications
- Conversion of signal level to decibel form
- Transmitter antenna power measurement
- Receiver signal strength indication (RSSI)
- Low cost radar and sonar signal processing
- Network and spectrum analyzers (to 120 dB)
- Signal level determination down to 20 Hz
- True decibel ac mode for multimeters
C495272 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD8307ARZ-REEL | ADI | SOIC-8 | 15 | $ 24.9409 |



