ECT ECT818000531
| Manufacturer | ECTAsian Brands |
| MPN | ECT818000531 |
| LCSC Part # | C495007 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT IPEX 50Ω SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | ECT | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+85℃ | |
| impedance | 50Ω | |
| Interface Diameter | 1.4mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | ECT | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+85℃ | |
| impedance | 50Ω | |
| Interface Diameter | 1.4mm |
Report an ErrorShow similar products (0) >
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1033 | $ 0.52 |
| 50+ | $ 0.0817 | $ 4.09 |
| 150+ | $ 0.0709 | $ 10.64 |
| 500+ | $ 0.0627 | $ 31.35 |
| 3,000+ | $ 0.0563 | $ 168.90 |
| 6,000+ | $ 0.053 | $ 318.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | ECT | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+85℃ | |
| impedance | 50Ω | |
| Interface Diameter | 1.4mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies | |
| Manufacturer | ECT | |
| Packaging | SMD | |
| Frequency range | 6GHz | |
| Interface | Inner pin |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Operating Temperature | -40℃~+85℃ | |
| impedance | 50Ω | |
| Interface Diameter | 1.4mm |
Report an ErrorShow similar products (0) >
C495007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



