TECH PUBLIC TPAP2125K-3.3TRG1
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TPAP2125K-3.3TRG1 |
| LCSC Part # | C49451997 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 3.3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current 0.8μA
- Output accuracy ±2%
- Output current 300mA
- Compact packages: SOT353, SOT23-5, SOT23-3L
Applications
AI Translation
- Portable consumer devices
- Radio control systems
- Wireless communication devices
- Ultra-low-power microcontrollers
In-Stock: 114,900
114,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0432 | $ 0.43 |
| 100+ | $ 0.0341 | $ 3.41 |
| 300+ | $ 0.0295 | $ 8.85 |
| 3,000+ | $ 0.0261 | $ 78.30 |
| 6,000+ | $ 0.0233 | $ 139.80 |
| 9,000+ | $ 0.022 | $ 198.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 800nA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 7V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Typical quiescent current 0.8μA
- Output accuracy ±2%
- Output current 300mA
- Compact packages: SOT353, SOT23-5, SOT23-3L
Applications
AI Translation
- Portable consumer devices
- Radio control systems
- Wireless communication devices
- Ultra-low-power microcontrollers
C49451997 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



