LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM6E8YIGN1 product image
  • HPM6E8YIGN1 thumbnail 1
  • HPM6E8YIGN1 thumbnail 2
  • HPM6E8YIGN1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM6E8YIGN1RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM6E8YIGN1
LCSC Part #
C49451876
Packaging
BGA-196(12x12)
Customer #
Key Attributes
RISC-V 32 Bit 600MHz 148 BGA-196(12x12) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM6E8YIGN1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.3732$ 16.37
10+$ 15.5994$ 155.99
30+$ 14.2583$ 427.75
100+$ 13.0894$ 1308.94
Standard Packaging168/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingBGA-196(12x12)
DAC (Bit)-
ADC (Bit)16bit
Operating Temperature-40℃~+105℃
Voltage - Supply3V~3.6V
Program Memory TypeFLASH
Program Storage Size4MB
CPU CoreRISC-V
EEPROM-
Core Size32 Bit
CPU Maximum Speed600MHz
Oscillator TypeBuilt-in+External
Number of I/O148

Features

AI Translation
  • Dual-core 32-bit RISC-V processor, supporting RV32-IMAFDCPB instruction set
  • Integrated DSP unit with SIMD and DSP instruction support
  • 32KB L1 instruction cache and 32KB data cache
  • 256KB instruction local memory (ILM) and 256KB data local memory (DLM)
  • 2080KB total on-chip SRAM, including general-purpose memory and CPU local memory
  • 4096-bit OTP, 128KB BOOT ROM
  • Real-time Ethernet system with Gigabit Ethernet switch, supporting 3 external and 1 internal port, with TSN support
  • EtherCAT slave controller with 3-port support
  • Gigabit Ethernet controller
  • 2 built-in 100M Ethernet PHYs
  • Multiple on-chip power supplies, including DCDC and LDO
  • Run mode support; low-power modes include Wait, Stop, Sleep, and Shutdown
  • 24MHz and 32KHz crystal oscillators
  • 24MHz and 32KHz internal RC oscillators
  • 3 PLLs with fractional division and spread spectrum support
  • 1 XPI serial bus controller, supporting various external serial Flash and PSRAM
  • 1 flexible external memory interface controller, supporting 8/16/32-bit SDRAM and SRAM
  • 1 programmable parallel bus for external FPGA, SRAM, and other devices
  • 2 I2S interfaces, PDM digital microphone interface, digital audio output
  • 4 PWM modules with 32 channels of high-resolution PWM output
  • 4 encoder interfaces supporting pulse-type and position sensors, 2 resolver decoders
  • Motion management controller, coordinate transformer, and loop calculator
  • Programmable Logic Block (PLB)
  • Nine sets of 32-bit general-purpose timers, 5 watchdog timers, RTC
  • 17 UARTs, 8 SPIs, 8 I2Cs
  • 1 USB2.0 OTG with integrated HS-PHY
  • 8 CAN controllers with CAN-FD support
  • 4 ADCs, 16-bit/2MSPS, configurable to 12-bit/4MSPS, supporting 32 analog input pins and 8 analog comparators
  • 2 Sigma-Delta digital filter (SDM) modules, 8 channels each
  • 206 GPIOs
  • IO supports 3.3V and 1.8V
  • AES-128/256 encryption/decryption engine, supporting ECB and CBC modes
  • SM2, SM3, SM4 support
  • SHA-1/256 hash module
  • True random number generator
  • NOR Flash real-time decryption