HPMICRO HPM6754IVM2
| Manufacturer | HPMICROAsian Brands |
| MPN | HPM6754IVM2 |
| LCSC Part # | C49451874 |
| Packaging | BGA-289(14x14) |
| Customer # | |
| Key Attributes | RISC-V 32 Bit 816MHz 195 BGA-289(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-289(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 816MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 195 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-289(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 816MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 195 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual-core 32-bit RISC-V processor supporting RV32-IMAFDCP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB data cache
- 256KB ILM and 256KB DLM
- 2MB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 4096-bit OTP and 128KB BOOT ROM
- Multiple on-chip power supplies including DCDC and LDO
- Multiple low-power modes: Run, Wait, Stop, Standby, and Shutdown
- 24MHz and 32768Hz crystal oscillators
- 5 PLLs with fractional divider and spread spectrum support
- 2 XPI serial bus controllers supporting external serial Flash and PSRAM
- 1 DRAM controller supporting 8/16/32-bit SDRAM and LPSDRAM up to 166MHz
- 2 SD/eMMC controllers supporting SD/SDHC/SDXC and eMMC5.1
- 24-bit RGB display interface
- 2 DVP camera interfaces
- Integrated 2D graphics acceleration unit
- Integrated JPEG codec
- 4 I2S interfaces
- Integrated PDM digital microphone interface
- Digital audio output
- Integrated voice detection module
- 4 × 8-channel PWM timers with 2.5ns resolution
- 4 quadrature encoder interfaces and 4 Hall interfaces
- 9 × 32-bit general-purpose timers
- 5 watchdog timers
- Integrated RTC
- 17 UART, 4 SPI, and 4 I2C interfaces
- 2 USB2.0 OTG interfaces with built-in HS-PHY
- 2 Gigabit Ethernet controllers
- 4 CAN controllers with CAN-FD support
- 3 × 12-bit ADCs at up to 5 MSPS
- 1 × 16-bit ADC at up to 2 MSPS
- 4 analog comparators
- 195 GPIOs supporting 3.3V and 1.8V logic levels
- AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM2, SM3, SM4 Chinese cryptographic algorithm support
- Integrated SHA-1/256 hash module
- Integrated TRNG
- NOR Flash real-time decryption support
- Version identification: subscript x = 1 denotes version 1; x = 2 denotes version 2
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 14.7827 | $ 14.78 |
| 10+ | $ 14.0854 | $ 140.85 |
| 30+ | $ 12.875 | $ 386.25 |
| 119+ | $ 11.8181 | $ 1406.35 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-289(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 4MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 816MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 195 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | BGA-289(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit;12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 4MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 816MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 195 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual-core 32-bit RISC-V processor supporting RV32-IMAFDCP instruction set
- Integrated DSP unit with SIMD and DSP instruction support
- 32KB L1 instruction cache and 32KB data cache
- 256KB ILM and 256KB DLM
- 2MB on-chip SRAM, including general-purpose memory and CPU local memory
- Integrated 4096-bit OTP and 128KB BOOT ROM
- Multiple on-chip power supplies including DCDC and LDO
- Multiple low-power modes: Run, Wait, Stop, Standby, and Shutdown
- 24MHz and 32768Hz crystal oscillators
- 5 PLLs with fractional divider and spread spectrum support
- 2 XPI serial bus controllers supporting external serial Flash and PSRAM
- 1 DRAM controller supporting 8/16/32-bit SDRAM and LPSDRAM up to 166MHz
- 2 SD/eMMC controllers supporting SD/SDHC/SDXC and eMMC5.1
- 24-bit RGB display interface
- 2 DVP camera interfaces
- Integrated 2D graphics acceleration unit
- Integrated JPEG codec
- 4 I2S interfaces
- Integrated PDM digital microphone interface
- Digital audio output
- Integrated voice detection module
- 4 × 8-channel PWM timers with 2.5ns resolution
- 4 quadrature encoder interfaces and 4 Hall interfaces
- 9 × 32-bit general-purpose timers
- 5 watchdog timers
- Integrated RTC
- 17 UART, 4 SPI, and 4 I2C interfaces
- 2 USB2.0 OTG interfaces with built-in HS-PHY
- 2 Gigabit Ethernet controllers
- 4 CAN controllers with CAN-FD support
- 3 × 12-bit ADCs at up to 5 MSPS
- 1 × 16-bit ADC at up to 2 MSPS
- 4 analog comparators
- 195 GPIOs supporting 3.3V and 1.8V logic levels
- AES-128/256 encryption/decryption engine supporting ECB and CBC modes
- SM2, SM3, SM4 Chinese cryptographic algorithm support
- Integrated SHA-1/256 hash module
- Integrated TRNG
- NOR Flash real-time decryption support
- Version identification: subscript x = 1 denotes version 1; x = 2 denotes version 2
C49451874 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



