LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM6320IPA2 product image
  • HPM6320IPA2 thumbnail 1
  • HPM6320IPA2 thumbnail 2
  • HPM6320IPA2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM6320IPA2RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM6320IPA2
LCSC Part #
C49451873
Packaging
ELQFP-144(20x20)
Customer #
Key Attributes
RISC-V 32 Bit 200MHz 108 ELQFP-144(20x20) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM6320IPA2
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1946$ 6.19
10+$ 5.3174$ 53.17
60+$ 4.7829$ 286.97
120+$ 4.3345$ 520.14
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingELQFP-144(20x20)
DAC (Bit)-
ADC (Bit)16bit
Operating Temperature-40℃~+125℃
Program Memory Type-
Voltage - Supply3V~3.6V
Program Storage Size-
CPU CoreRISC-V
EEPROM-
Core Size32 Bit
CPU Maximum Speed200MHz
Oscillator TypeBuilt-in+External
Number of I/O108