LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM6264IEP3 product image
  • HPM6264IEP3 thumbnail 1
  • HPM6264IEP3 thumbnail 2
  • HPM6264IEP3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM6264IEP3RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM6264IEP3
LCSC Part #
C49451872
Packaging
BGA-116(7x7)
Customer #
Key Attributes
RISC-V 32 Bit 600MHz 73 BGA-116(7x7) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM6264IEP3
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.6485$ 7.65
10+$ 6.538$ 65.38
30+$ 5.862$ 175.86
100+$ 5.2938$ 529.38
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingBGA-116(7x7)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+125℃
Voltage - Supply3V~3.6V
Program Memory TypeFLASH
Program Storage Size4MB
CPU CoreRISC-V
EEPROM-
Core Size32 Bit
CPU Maximum Speed600MHz
Oscillator TypeBuilt-in+External
Number of I/O73

Introduction

AI Translation

The HPM6200 series is a 32-bit high-performance microcontroller based on the RISC-V core, featuring a dual-core 32-bit RISC-V processor with support for the RV32-IMAFDCP instruction set and an integrated DSP unit supporting SIMD and DSP instructions. This microcontroller series includes 32KB L1 instruction cache and 32KB data cache, along with 128KB instruction local memory and 128KB data local memory. On-chip memory resources comprise a total of 800KB SRAM, 4096-bit OTP, and 128KB boot ROM. The power system integrates multiple on-chip power supplies, including DCDC and LDO, and supports multiple low-power modes: Run, Wait, Stop, Standby, and Shutdown. The clock system provides 24MHz and 32.768kHz crystal oscillators, along with 3 PLLs supporting fractional division and spread spectrum. The external memory interface includes a serial bus controller supporting various external serial Flash devices. The enhanced PWM system provides 2 high-resolution PWM timers and 2 standard PWM timers with resolutions of 100ps and 3.0ns respectively, along with 4 quadrature encoder interfaces, 4 Hall interfaces, and 2 programmable logic arrays. Timer resources include 5 groups of 32-bit general-purpose timers, 3 watchdog timers, and 1 RTC. Rich communication interfaces include 9 UARTs, 4 SPIs, 4 I2Cs, 4 LIN, 1 USB 2.0 OTG controller with integrated HS-PHY, and 4 CAN controllers supporting CAN-FD. Analog peripherals include 3 ADCs configurable as 16-bit/2MSPS or 12-bit/4MSPS, 2 12-bit/1MSPS DACs, 4 analog comparators, and ΣΔ and SINC digital filters. I/O resources provide 108 GPIOs supporting 3.3V and 1.8V. Security features integrate AES-128/256 encryption/decryption engine, SM2/SM3/SM4 national cryptographic algorithms, SHA-1/256 hash module, true random number generator, and NOR Flash real-time decryption. Version identification: asterisk x = 1 represents version 1, x = 2 represents version 2, x = 3 represents version 3.

Features

AI Translation
  • Dual-core 32-bit RISC-V processor, supporting RV32-IMAFDCP instruction set
  • DSP unit with SIMD and DSP instruction support
  • 32KB L1 instruction cache and 32KB data cache
  • 128KB instruction local memory and 128KB data local memory
  • 800KB total on-chip SRAM, including general-purpose memory and CPU local memory
  • 4096-bit OTP
  • 128KB boot ROM
  • Multiple on-chip power supplies, including DCDC and LDO
  • Low-power modes: run mode, wait mode, stop mode, sleep mode, and shutdown mode
  • 24MHz and 32.768kHz crystal oscillators
  • 3 PLLs with fractional divider and spread spectrum support
  • 1 serial bus controller supporting various external serial Flash
  • 2 high-resolution PWM timers, 100ps resolution
  • 2 PWM timers, 3.0ns resolution
  • 4 quadrature encoder interfaces and 4 Hall interfaces
  • 2 programmable logic arrays
  • 5 groups of 32-bit general-purpose timers
  • 3 watchdog timers
  • Real-time clock
  • 9× UART, 4× SPI, 4× I2C, 4× LIN
  • 1× USB 2.0 OTG with integrated HS-PHY
  • 4 CAN controllers with CAN-FD support
  • 3× ADC, 16-bit/2MSPS, configurable to 12-bit/4MSPS, 24 pins available as ADC inputs
  • 2× 12-bit DAC, 1MSPS
  • 4 analog comparators
  • ΣΔ digital filter SDM, SINC digital filter
  • 108 GPIO
  • IO supporting 3.3V and 1.8V
  • AES-128/256 encryption/decryption engine, supporting ECB and CBC modes
  • SM2, SM3, SM4
  • SHA-1/256 hash module
  • True random number generator
  • NOR Flash real-time decryption