LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HPMICRO HPM5361ICF1 product image
  • HPM5361ICF1 thumbnail 1
  • HPM5361ICF1 thumbnail 2
  • HPM5361ICF1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HPMICRO HPM5361ICF1RoHS

Manufacturer
HPMICROAsian Brands
MPN
HPM5361ICF1
LCSC Part #
C49451870
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
RISC-V 32 Bit 480MHz 36 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconHPMICRO HPM5361ICF1
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6739$ 5.67
10+$ 4.8705$ 48.71
30+$ 4.3814$ 131.44
100+$ 3.97$ 397.00
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerHPMICRO
PackagingLQFP-64(10x10)
DAC (Bit)12bit
ADC (Bit)16bit
Operating Temperature-40℃~+105℃
Voltage - Supply3V~3.6V
Program Memory TypeFLASH
Program Storage Size1MB
CPU CoreRISC-V
EEPROM-
Core Size32 Bit
CPU Maximum Speed480MHz
Oscillator TypeBuilt-in+External
Number of I/O36

Features

AI Translation
  • 32-bit RISC-V processor
  • RV32-IMAFDCBP instruction set support
  • 3.57 Coremark/MHz, 1.98 DMIPS/MHz
  • DSP unit with SIMD and DSP instruction support
  • 16KB L1 instruction cache and 16KB data cache
  • 128KB instruction local memory (ILM) and 128KB data local memory (DLM)
  • 288KB total on-chip SRAM, including general-purpose memory and CPU local memory
  • 1MB embedded Flash
  • 4096-bit OTP
  • 128KB BOOT ROM
  • Multiple on-chip power supplies including DCDC and LDO
  • Low-power modes: Run, Wait, Stop, Sleep, and Shutdown
  • 24MHz crystal oscillator
  • 24MHz and 32KHz internal RC oscillators
  • 2 PLLs with fractional divider and spread spectrum support
  • 1 XPI serial bus controller supporting various external serial Flash and PSRAM
  • 2 PWM timers
  • 2 quadrature encoder inputs QEIv2 and 2 quadrature encoder outputs QEO
  • 2 serial encoder interfaces (SEI)
  • 2 motion management controllers (MMC)
  • 1 resolver-to-digital converter (RDC)
  • 1 programmable logic block (PLB)
  • 5 groups of 32-bit general-purpose timers
  • 3 watchdog timers
  • Real-time clock
  • 9 UARTs, 4 SPIs, 4 I2Cs
  • 1 USB 2.0 OTG with integrated high-speed PHY
  • 4 CAN controllers with CAN-FD support
  • 2 ADCs, 16-bit/2MSPS, configurable to 12-bit/4MSPS, 16 analog input pins total
  • 2 12-bit DACs, 1MSPS
  • 2 analog comparators
  • 2 operational amplifiers
  • 56 GPIOs
  • I/O support for 3.3V and 1.8V
  • AES-128/256 encryption/decryption engine with ECB and CBC mode support
  • SM2, SM3, SM4 support
  • SHA-1/256 hash module
  • True random number generator
  • NOR Flash real-time decryption