HPMICRO HPM5321ICB1
| Manufacturer | HPMICROAsian Brands |
| MPN | HPM5321ICB1 |
| LCSC Part # | C49451865 |
| Packaging | LQFP-100(14x14) |
| Customer # | |
| Key Attributes | RISC-V 32 Bit 480MHz 56 LQFP-100(14x14) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 56 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 56 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 32-bit RISC-V processor
- RV32-IMAFDCBP instruction set support
- 3.57 Coremark/MHz, 1.98 DMIPS/MHz
- DSP unit with SIMD and DSP instruction support
- 16KB L1 instruction cache and 16KB data cache
- 128KB instruction local memory (ILM) and 128KB data local memory (DLM)
- 288KB total on-chip SRAM, including general-purpose memory and CPU local memory
- 1MB embedded Flash
- 4096-bit OTP
- 128KB BOOT ROM
- Multiple on-chip power supplies including DCDC and LDO
- Low-power modes: Run, Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 2 PLLs with fractional divider and spread spectrum support
- 1 XPI serial bus controller supporting various external serial Flash and PSRAM
- 2 PWM timers
- 2 quadrature encoder inputs QEIv2 and 2 quadrature encoder outputs QEO
- 2 serial encoder interfaces (SEI)
- 2 motion management controllers (MMC)
- 1 resolver-to-digital converter (RDC)
- 1 programmable logic block (PLB)
- 5 groups of 32-bit general-purpose timers
- 3 watchdog timers
- Real-time clock
- 9 UARTs, 4 SPIs, 4 I2Cs
- 1 USB 2.0 OTG with integrated high-speed PHY
- 4 CAN controllers with CAN-FD support
- 2 ADCs, 16-bit/2MSPS, configurable to 12-bit/4MSPS, 16 analog input pins total
- 2 12-bit DACs, 1MSPS
- 2 analog comparators
- 2 operational amplifiers
- 56 GPIOs
- I/O support for 3.3V and 1.8V
- AES-128/256 encryption/decryption engine with ECB and CBC mode support
- SM2, SM3, SM4 support
- SHA-1/256 hash module
- True random number generator
- NOR Flash real-time decryption
In-Stock: 79
79 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.1521 | $ 5.15 |
| 10+ | $ 4.4279 | $ 44.28 |
| 30+ | $ 3.9856 | $ 119.57 |
| 90+ | $ 3.6149 | $ 325.34 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 56 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | HPMICRO | |
| Packaging | LQFP-100(14x14) | |
| DAC (Bit) | - | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Program Storage Size | 1MB | |
| CPU Core | RISC-V | |
| EEPROM | - | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 480MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 56 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 32-bit RISC-V processor
- RV32-IMAFDCBP instruction set support
- 3.57 Coremark/MHz, 1.98 DMIPS/MHz
- DSP unit with SIMD and DSP instruction support
- 16KB L1 instruction cache and 16KB data cache
- 128KB instruction local memory (ILM) and 128KB data local memory (DLM)
- 288KB total on-chip SRAM, including general-purpose memory and CPU local memory
- 1MB embedded Flash
- 4096-bit OTP
- 128KB BOOT ROM
- Multiple on-chip power supplies including DCDC and LDO
- Low-power modes: Run, Wait, Stop, Sleep, and Shutdown
- 24MHz crystal oscillator
- 24MHz and 32KHz internal RC oscillators
- 2 PLLs with fractional divider and spread spectrum support
- 1 XPI serial bus controller supporting various external serial Flash and PSRAM
- 2 PWM timers
- 2 quadrature encoder inputs QEIv2 and 2 quadrature encoder outputs QEO
- 2 serial encoder interfaces (SEI)
- 2 motion management controllers (MMC)
- 1 resolver-to-digital converter (RDC)
- 1 programmable logic block (PLB)
- 5 groups of 32-bit general-purpose timers
- 3 watchdog timers
- Real-time clock
- 9 UARTs, 4 SPIs, 4 I2Cs
- 1 USB 2.0 OTG with integrated high-speed PHY
- 4 CAN controllers with CAN-FD support
- 2 ADCs, 16-bit/2MSPS, configurable to 12-bit/4MSPS, 16 analog input pins total
- 2 12-bit DACs, 1MSPS
- 2 analog comparators
- 2 operational amplifiers
- 56 GPIOs
- I/O support for 3.3V and 1.8V
- AES-128/256 encryption/decryption engine with ECB and CBC mode support
- SM2, SM3, SM4 support
- SHA-1/256 hash module
- True random number generator
- NOR Flash real-time decryption
C49451865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



