CHIN-BAN PG1000-01-011P
| Manufacturer | CHIN-BANAsian Brands |
| MPN | PG1000-01-011P |
| LCSC Part # | C49451740 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V Pogo Pin 1P 100mΩ 5,000 cycles 1A Contacts, Spring Loaded (Pogo Pins), and Pressure RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | - | |
| Elastic Life | 5,000 cycles | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | - | |
| Elastic Life | 5,000 cycles | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
In-Stock: 7,030
7,030 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.083$ 0.0747 | $ 0.37 |
| 50+ | $ 0.0647$ 0.0583 | $ 2.92 |
| 150+ | $ 0.0555$ 0.0500 | $ 7.50 |
| 500+ | $ 0.0487$ 0.0439 | $ 21.95 |
| 2,500+ | $ 0.0432$ 0.0389 | $ 97.25 |
| 5,000+ | $ 0.0404$ 0.0364 | $ 182.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Type | Pogo Pin | |
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | - | |
| Elastic Life | 5,000 cycles | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Contacts/Contacts, Spring Loaded (Pogo Pins), and Pressure | |
| Manufacturer | CHIN-BAN | |
| Packaging | - | |
| Voltage Rating | 12V | |
| Pitch | - | |
| Type | Pogo Pin |
| Type | Description | |
|---|---|---|
| Number of Pins | 1P | |
| Contact Resistance | 100mΩ | |
| Operational Height | - | |
| Elastic Life | 5,000 cycles | |
| Current Rating | 1A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 7326909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



