YJYCOIN YSPI0515-1R0M
| Manufacturer | YJYCOINAsian Brands |
| MPN | YSPI0515-1R0M |
| LCSC Part # | C4945122 |
| Packaging | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,5.4x5.2x1.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 2,585
2,585 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2744$ 0.0275 | $ 0.14 |
| 50+ | $ 0.2412$ 0.0242 | $ 1.21 |
| 150+ | $ 0.2269$ 0.0227 | $ 3.41 |
| 500+ | $ 0.2092$ 0.0210 | $ 10.50 |
| 3,000+ | $ 0.2013$ 0.0202 | $ 60.60 |
| 6,000+ | $ 0.1965$ 0.0197 | $ 118.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Packaging | SMD,5.4x5.2mm | |
| Current Rating | 4A | |
| Inductance | 1uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.5A | |
| DC Resistance(DCR) | 31mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



