Wuxi I-core Elec AIP74LVC1G126GC353.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AIP74LVC1G126GC353.TR |
| LCSC Part # | C4945067 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | Single-channel buffer/line driver with three-state control |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@4.5V,50pF | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@4.5V,50pF | |
| Quiescent Current | 4uA |
Introduction
AiP74LVC1G126 is a buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE); when pin (OE) is low, the output is placed in a high-impedance state. The input can be driven by 3.3V or 5V signals. These features allow the device to be used in mixed 3.3V/5V environments. In power-off application mode, the circuit utilizes I_OFF current; the I_OFF circuitry prevents backflow current from damaging the circuit.
Features
- Wide supply voltage range: 1.65V ~ 5.5V
- ±24 mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interface
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ ~ +105℃
- Package: SOT-23-5/SOT-353
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0955 | $ 0.96 |
| 100+ | $ 0.0739 | $ 7.39 |
| 300+ | $ 0.063 | $ 18.90 |
| 3,000+ | $ 0.0549 | $ 164.70 |
| 6,000+ | $ 0.0484 | $ 290.40 |
| 9,000+ | $ 0.0452 | $ 406.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@4.5V,50pF | |
| Quiescent Current | 4uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOT-353 | |
| Current - Output High(IOH) | 32mA | |
| Input type | - | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | 1 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 1.7ns@4.5V,50pF | |
| Quiescent Current | 4uA |
Introduction
AiP74LVC1G126 is a buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (OE); when pin (OE) is low, the output is placed in a high-impedance state. The input can be driven by 3.3V or 5V signals. These features allow the device to be used in mixed 3.3V/5V environments. In power-off application mode, the circuit utilizes I_OFF current; the I_OFF circuitry prevents backflow current from damaging the circuit.
Features
- Wide supply voltage range: 1.65V ~ 5.5V
- ±24 mA output drive (VCC = 3.0V)
- CMOS low power consumption
- Direct TTL-level interface
- Inputs tolerant up to 5V
- Operating temperature range: -40℃ ~ +105℃
- Package: SOT-23-5/SOT-353
C4945067 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



