JSMSEMI TJA1042T/3-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TJA1042T/3-JSM |
| LCSC Part # | C49450396 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 4.5V~5.5V CAN FD Transceiver 5Mbps SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;ESD protection;Thermal shutdown protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 600uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;ESD protection;Thermal shutdown protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 600uA |
Introduction
The TJA1042 high-speed CAN transceiver provides an interface between a CAN protocol controller and the physical two-wire CAN bus. Designed for high-speed CAN applications in the automotive industry, it offers differential transmit and receive capabilities for microcontrollers (with CAN protocol controllers). The TJA1042 represents a new generation of high-speed CAN transceivers with significant improvements over the TJA1040. It delivers enhanced EMC and ESD performance, along with the following features: ideal passive behavior on the CAN bus when the supply voltage is switched off; an ultra-low-current standby mode with bus wake-up capability; TJA1042T/3 and TJA1042TK/3 can be directly interfaced with microcontrollers operating at supply voltages from 3V to 5V. The TJA1042 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 through SAE J2284-5. This implementation supports reliable communication at data rates up to 5Mbit/s during the CAN FD fast phase. These features make the TJA1042 an excellent choice for all types of high-speed CAN networks, particularly for nodes requiring wake-up via the CAN bus and low-power mode operation.
Features
- Compliant with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5
- Guaranteed timing for CAN FD fast-phase data rates up to 5 Mbit/s
- Suitable for 12 V and 24 V systems
- Low electromagnetic emission (EME) and high EMI immunity
- Vio input on TJA1042T/3 and TJA1042TK/3 enables direct interfacing with 3 V to 5 V microcontrollers
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- Available in SO8 package and leadless DFN-8 package (3.0×3.0 mm) with improved AOI capability
- Green product (halogen-free and RoHS compliant)
- Ultra-low-current standby mode with local and bus wake-up capability
- Predictable functional behavior under all supply conditions
- Transceiver disconnected from bus when unpowered (zero load)
- TXD dominant timeout function
- Bus dominant timeout in standby mode
- Undervoltage detection on pins Vcc and Vio
- High ESD handling capability on bus pins (±8 kV)
- High-voltage robustness on CAN pins (±70 V)
- Bus pins protected against transients in automotive environments
- Thermal protection
Applications
- Industrial automation, control, sensors, and drive systems
- Building, security, and climate control automation
- Telecom base station status and control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5335 | $ 0.53 |
| 10+ | $ 0.418 | $ 4.18 |
| 30+ | $ 0.3676 | $ 11.03 |
| 100+ | $ 0.3058 | $ 30.58 |
| 500+ | $ 0.2863 | $ 143.15 |
| 1,000+ | $ 0.27 | $ 270.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 | |
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;ESD protection;Thermal shutdown protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 600uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN FD Transceiver | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 5Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;TXD dominant timeout;Undervoltage Protection;ESD protection;Thermal shutdown protection | |
| Supply Current | 80mA | |
| Quiescent Supply Current | 600uA |
Introduction
The TJA1042 high-speed CAN transceiver provides an interface between a CAN protocol controller and the physical two-wire CAN bus. Designed for high-speed CAN applications in the automotive industry, it offers differential transmit and receive capabilities for microcontrollers (with CAN protocol controllers). The TJA1042 represents a new generation of high-speed CAN transceivers with significant improvements over the TJA1040. It delivers enhanced EMC and ESD performance, along with the following features: ideal passive behavior on the CAN bus when the supply voltage is switched off; an ultra-low-current standby mode with bus wake-up capability; TJA1042T/3 and TJA1042TK/3 can be directly interfaced with microcontrollers operating at supply voltages from 3V to 5V. The TJA1042 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 through SAE J2284-5. This implementation supports reliable communication at data rates up to 5Mbit/s during the CAN FD fast phase. These features make the TJA1042 an excellent choice for all types of high-speed CAN networks, particularly for nodes requiring wake-up via the CAN bus and low-power mode operation.
Features
- Compliant with ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5
- Guaranteed timing for CAN FD fast-phase data rates up to 5 Mbit/s
- Suitable for 12 V and 24 V systems
- Low electromagnetic emission (EME) and high EMI immunity
- Vio input on TJA1042T/3 and TJA1042TK/3 enables direct interfacing with 3 V to 5 V microcontrollers
- SPLIT voltage output on TJA1042T for stabilizing the recessive bus level
- Available in SO8 package and leadless DFN-8 package (3.0×3.0 mm) with improved AOI capability
- Green product (halogen-free and RoHS compliant)
- Ultra-low-current standby mode with local and bus wake-up capability
- Predictable functional behavior under all supply conditions
- Transceiver disconnected from bus when unpowered (zero load)
- TXD dominant timeout function
- Bus dominant timeout in standby mode
- Undervoltage detection on pins Vcc and Vio
- High ESD handling capability on bus pins (±8 kV)
- High-voltage robustness on CAN pins (±70 V)
- Bus pins protected against transients in automotive environments
- Thermal protection
Applications
- Industrial automation, control, sensors, and drive systems
- Building, security, and climate control automation
- Telecom base station status and control
C49450396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



