QianHai Joying EPG.1B.307.HLN(JY)
| Manufacturer | QianHai JoyingAsian Brands |
| MPN | EPG.1B.307.HLN(JY) |
| LCSC Part # | C49447274 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | IP50 -40℃~+80℃ Through Hole Circular Connector Assemblies |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Bent tip | |
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Bent tip |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7853 | $ 11.79 |
| 10+ | $ 10.1746 | $ 101.75 |
| 30+ | $ 9.1914 | $ 275.74 |
| 100+ | $ 8.3675 | $ 836.75 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Bent tip | |
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | QianHai Joying | |
| Packaging | Through Hole | |
| Mounting Type | Bent tip |
| Type | Description | |
|---|---|---|
| Number of Pins | 7P | |
| Level of Protection | IP50 | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+80℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

