Huixin HSD08C
| Manufacturer | HuixinAsian Brands |
| MPN | HSD08C |
| LCSC Part # | C49435635 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 8VWM 24VC SOD-323 |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Huixin | |
| Packaging | SOD-323 | |
| Clamping Voltage | 13.4V;24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Huixin | |
| Packaging | SOD-323 | |
| Clamping Voltage | 13.4V;24V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
The HSDxxC series is designed for applications requiring transient overvoltage protection. They are suitable for devices sensitive to voltage and ESD, such as computers, printers, commercial machines, communication systems, medical equipment, and other applications. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, Cable Discharge Events (CDE), and Electrical Fast Transients (EFT).
Features
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per channel (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripheral devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0239$ 0.0211 | $ 0.42 |
| 200+ | $ 0.0187$ 0.0165 | $ 3.30 |
| 600+ | $ 0.0159$ 0.0140 | $ 8.40 |
| 3,000+ | $ 0.0142$ 0.0125 | $ 37.50 |
| 9,000+ | $ 0.0127$ 0.0112 | $ 100.80 |
| 21,000+ | $ 0.0119$ 0.0105 | $ 220.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Huixin | |
| Packaging | SOD-323 | |
| Clamping Voltage | 13.4V;24V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Huixin | |
| Packaging | SOD-323 | |
| Clamping Voltage | 13.4V;24V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 8.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 15uA | |
| Reverse Stand-Off Voltage (Vrwm) | 8V |
Introduction
The HSDxxC series is designed for applications requiring transient overvoltage protection. They are suitable for devices sensitive to voltage and ESD, such as computers, printers, commercial machines, communication systems, medical equipment, and other applications. These devices are ideal for situations where board space is limited. This series is specifically designed to protect sensitive components connected to power, data, and transmission lines from overvoltage caused by ESD, Cable Discharge Events (CDE), and Electrical Fast Transients (EFT).
Features
- IEC61000-4-2 (ESD) ±30kV (air discharge), ±30kV (contact discharge)
- IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per channel (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
Applications
- Mobile phones and accessories
- Microprocessor-based devices
- Personal Digital Assistants (PDAs)
- Laptops, desktop computers, and servers
- Portable instruments
- Networking and telecommunications
- Serial and parallel ports
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



