ChuangHui CD110K2GM820M220T
| Manufacturer | ChuangHuiAsian Brands |
| MPN | CD110K2GM820M220T |
| LCSC Part # | C49435334 |
| Packaging | Through Hole,D18xL22mm |
| Customer # | |
| Key Attributes | ±20% 400V 82uF Through Hole,D18xL22mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
In-Stock: 39
39 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5271 | $ 0.53 |
| 10+ | $ 0.4162 | $ 4.16 |
| 30+ | $ 0.3688 | $ 11.06 |
| 198+ | $ 0.3085 | $ 61.08 |
| 594+ | $ 0.2823 | $ 167.69 |
| 990+ | $ 0.266 | $ 263.34 |
Standard Packaging198/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF | |
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ChuangHui | |
| Packaging | Through Hole,D18xL22mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Capacitance | 82uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@105℃ | |
| Pin Spacing | 7.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 22mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
C49435334 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CD1102GM820M260T | ChuangHui | Through Hole,D18xL26mm | 50 | $ 0.5399 | ||
| CD288H2GM820M260T | ChuangHui | Through Hole,D18xL26mm | 151 | $ 0.5739 | ||
| CD288HK2WM820M260T | ChuangHui | Through Hole,D18xL26mm | 19 | $ 0.6299 | ||
| CD110K2GM820L260T | ChuangHui | Through Hole,D16xL26mm | 67 | $ 0.2841 | ||
| CD11B2GM820L260T | ChuangHui | Through Hole,D16xL26mm | 1 | $ 0.5147 | ||
| CD1102GM820L250T | ChuangHui | Through Hole,D16xL25mm | 92 | $ 0.4994 | ||
| CD11B2GM820K350T | ChuangHui | Through Hole,D13xL35mm | 209 | $ 0.4383 | ||
| CD288H2GM820K350T | ChuangHui | Through Hole,D13xL35mm | 52 | $ 0.5449 |



