LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-TF08-H1.8 product image
  • KH-TF08-H1.8 thumbnail 1
  • KH-TF08-H1.8 thumbnail 2
  • KH-TF08-H1.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-TF08-H1.8RoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-TF08-H1.8
LCSC Part #
C4943325
Packaging
SMD
Customer #
Key Attributes
Connector and Ejector Hinged Lid Surface Mount
Datasheetpdf iconkinghelm KH-TF08-H1.8
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1337$ 0.67
50+$ 0.1062$ 5.31
150+$ 0.0925$ 13.88
1,200+$ 0.0798$ 95.76
2,400+$ 0.0715$ 171.60
4,800+$ 0.0674$ 323.52
Standard Packaging1200/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Memory Connectors/PC Card Sockets
Manufacturerkinghelm
PackagingSMD
Operating Temperature-20℃~+65℃
Card Connection ModeHinged Lid
Rated Voltage (Max)250V
Height Above Board1.8mm
Supplementary Features-
Card Detection-
Connector TypeConnector and Ejector
Card TypeMicroSD Card (TF Card)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.