LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A1251WF-14A product image
  • KH-A1251WF-14A thumbnail 1
  • KH-A1251WF-14A thumbnail 2
  • KH-A1251WF-14A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A1251WF-14ARoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A1251WF-14A
LCSC Part #
C4943308
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 1.25mm
Datasheetpdf iconkinghelm KH-A1251WF-14A
Custom CablesMOQ 1pc
In-Stock: 3,400
3,400 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1711$ 0.86
50+$ 0.1502$ 7.51
150+$ 0.1412$ 21.18
500+$ 0.13$ 65.00
2,000+$ 0.119$ 238.00
4,000+$ 0.1161$ 464.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Voltage Rating (Max)125V
Contact MaterialPhosphor bronze
Number of PINs Per Row14
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount, Right Angle
Number of PINs14P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
Pin Structure1x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.