INCP IPCW100W1ANWS1R
| Manufacturer | INCPAsian Brands |
| MPN | IPCW100W1ANWS1R |
| LCSC Part # | C4943261 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 10POS 1mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Color | White | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Color | White | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
In-Stock: 20
20 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4691 | $ 0.47 |
| 10+ | $ 0.3731 | $ 3.73 |
| 30+ | $ 0.3313 | $ 9.94 |
| 100+ | $ 0.2802 | $ 28.02 |
| 500+ | $ 0.2446 | $ 122.30 |
| 1,500+ | $ 0.2307 | $ 346.05 |
Standard Packaging1500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Color | White | |
| Pin Structure | 1x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | INCP | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Reference Series | SH | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 10 | |
| Number of Rows | 1 | |
| Pitch | 1mm |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Number of PINs | 10P | |
| Contact Plating | Tin | |
| Color | White | |
| Pin Structure | 1x10P |
Report an ErrorShow similar products (0) >
C4943261 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



