LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins HSM08DSEN-S13 product image
Images for reference only

Sullins HSM08DSEN-S13RoHS

Manufacturer
MPN
HSM08DSEN-S13
LCSC Part #
C4942907
Packaging
P=3.96mm
Customer #
Key Attributes
3.96mm 16P Clamping plate P=3.96mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins HSM08DSEN-S13
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1358$ 9.14
200+$ 3.5352$ 707.04
500+$ 3.411$ 1705.50
1,000+$ 3.3504$ 3350.40
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=3.96mm
Pitch3.96mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+125℃
Number of Pins16P
Contact PlatingGold
Mounting TypeClamping plate

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.