kinghelm KH-FKRM-1003-03D
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-FKRM-1003-03D |
| LCSC Part # | C49424699 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Board Side Bent tip 6GHz -40℃~+105℃ 7.5mm Through Hole Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Interface | - | |
| Connector Type | Board Side | |
| Style | Bent tip | |
| Rated Voltage (Max) | - | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+105℃ | |
| Interface Diameter | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Interface | - | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Style | Bent tip | |
| Rated Voltage (Max) | - | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+105℃ | |
| Interface Diameter | 7.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3519 | $ 1.35 |
| 10+ | $ 1.1112 | $ 11.11 |
| 30+ | $ 0.9804 | $ 29.41 |
| 100+ | $ 0.8302 | $ 83.02 |
| 500+ | $ 0.764 | $ 382.00 |
| 1,000+ | $ 0.7349 | $ 734.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Interface | - | |
| Connector Type | Board Side | |
| Style | Bent tip | |
| Rated Voltage (Max) | - | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+105℃ | |
| Interface Diameter | 7.5mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Interface | - | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Style | Bent tip | |
| Rated Voltage (Max) | - | |
| Frequency | 6GHz | |
| Operating Temperature Range | -40℃~+105℃ | |
| Interface Diameter | 7.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



