LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-FKRM-1003-03C product image
  • KH-FKRM-1003-03C thumbnail 1
  • KH-FKRM-1003-03C thumbnail 2
  • KH-FKRM-1003-03C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-FKRM-1003-03CRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-FKRM-1003-03C
LCSC Part #
C49424698
Packaging
Through Hole
Customer #
Key Attributes
Board Side Bent tip 6GHz -40℃~+105℃ 7.5mm Through Hole Coaxial Connector (RF) Adapters RoHS
Datasheetpdf iconkinghelm KH-FKRM-1003-03C
Custom CablesMOQ 1pc
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3519$ 1.35
10+$ 1.1112$ 11.11
30+$ 0.9804$ 29.41
100+$ 0.8302$ 83.02
500+$ 0.764$ 382.00
1,000+$ 0.7349$ 734.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters
Manufacturerkinghelm
PackagingThrough Hole
Interface-
Connector TypeBoard Side
StyleBent tip
Rated Voltage (Max)-
Frequency6GHz
Operating Temperature Range-40℃~+105℃
Interface Diameter7.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.