LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A12501-05AWB product image
  • KH-A12501-05AWB thumbnail 1
  • KH-A12501-05AWB thumbnail 2
  • KH-A12501-05AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A12501-05AWBRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-A12501-05AWB
LCSC Part #
C49424481
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 5POS 1.25mm
Datasheetpdf iconkinghelm KH-A12501-05AWB
Custom CablesMOQ 1pc
In-Stock: 1,970
1,970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1256$ 0.63
50+$ 0.0991$ 4.96
150+$ 0.0859$ 12.89
500+$ 0.076$ 38.00
2,000+$ 0.068$ 136.00
4,000+$ 0.0641$ 256.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Pitch1.25mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount, Right Angle
Voltage Rating (Max)125V
Contact MaterialPhosphor bronze
Contact PlatingGold
Operating Temperature-25℃~+85℃
Number of PINs5P
Plastic MaterialPA9T
Number of PINs Per Row5
Pin Structure1x5P
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.