LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI NRVB130T1G-MS product image
  • NRVB130T1G-MS thumbnail 1
  • NRVB130T1G-MS thumbnail 2
  • NRVB130T1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI NRVB130T1G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
NRVB130T1G-MS
LCSC Part #
C49375290
Packaging
SOD-123
Customer #
Key Attributes
30VWM SOD-123
Datasheetpdf iconMSKSEMI NRVB130T1G-MS
In-Stock: 540
540 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0335$ 0.67
200+$ 0.0274$ 5.48
600+$ 0.0239$ 14.34
3,000+$ 0.0176$ 52.80
9,000+$ 0.0158$ 142.20
21,000+$ 0.0148$ 310.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSOD-123
Clamping Voltage-
Operating Temperature-65℃~+125℃
Peak Pulse Current (Ipp)-
Peak Pulse Power Dissipation (Ppp)-
Number of Channels1
Voltage - Breakdown30V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)60uA
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Guard ring for stress protection
  • Low forward voltage
  • 125°C operating junction temperature
  • Epoxy meets UL 94 V-0 at 0.125 inch thickness
  • Package designed for optimized automatic PCB assembly
  • ESD rating: Machine Model, C; Human Body Model, 3
  • We declare that the product materials are RoHS compliant and halogen-free.