LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSTM1650(SOP16) product image
  • MSTM1650(SOP16) thumbnail 1
  • MSTM1650(SOP16) thumbnail 2
  • MSTM1650(SOP16) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSTM1650(SOP16)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSTM1650(SOP16)
LCSC Part #
C49375280
Packaging
SOP-16
Customer #
Key Attributes
2.5V~5.5V SOP-16 LED Drivers ICs RoHS
Datasheetpdf iconMSKSEMI MSTM1650(SOP16)
In-Stock: 2,995
2,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.105$ 0.53
50+$ 0.0855$ 4.28
150+$ 0.0757$ 11.36
500+$ 0.0684$ 34.20
2,500+$ 0.0626$ 156.50
5,000+$ 0.0596$ 298.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMSKSEMI
PackagingSOP-16
Output Voltage-
Frequency - Switching-
FeaturesKeyboard scanning
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+105℃
Topology-
Number of Channels-
Type-
Output Current-
Constant Current Accuracy-
Voltage - Input(DC)2.5V~5.5V

Introduction

AI Translation

The MSTM1650 is a dedicated LED driver control IC integrating a keyboard scan circuit interface. It incorporates MCU digital I/O interface, data latches, LED drivers, keyboard scan, and brightness adjustment circuits. The IC offers stable performance, reliable quality, and strong noise immunity, making it suitable for applications requiring continuous 24-hour operation.

Features

AI Translation
  • Display mode: 8-segment × 4-digit
  • Segment drive current ≥25mA, digit drive current ≥150mA
  • 8-level brightness control
  • Key scanning: 7×4, supports 4 combined keys
  • High-speed 2-wire serial interface
  • Built-in clock oscillator circuit
  • Built-in power-on reset circuit
  • Supply voltage: 2.5V~5.5V
  • Package: SOP16

Applications

AI Translation
  • Microwave oven
  • Induction cooker
  • Water heater