MSKSEMI MSTM1640(SOP28)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSTM1640(SOP28) |
| LCSC Part # | C49375276 |
| Packaging | SOP-28 |
| Customer # | |
| Key Attributes | 2.5V~5.5V 20mA 80mA SOP-28 Display Drivers |
| Datasheet | MSKSEMI MSTM1640(SOP28) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-28 | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 400mW | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-28 | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 400mW | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Introduction
MSTM1640 is an IC dedicated to LED display driving, integrating a microcontroller digital interface, data latches, and LED high-voltage driver circuits. The device operates over a voltage range of 2.5V to 5.5V and is manufactured using a power CMOS process. It features a built-in brightness adjustment circuit with 8-level adjustable duty cycle. Communication uses a two-wire serial interface (clock line CLK and data line DIN). The device integrates an internal RC oscillator at 330kHz, along with a power-on reset circuit and an automatic blanking circuit. Its display mode supports 8-segment × 16-digit, suitable for common-cathode digit tube output. Available in SOP28 and SSOP28 packages.
Features
- Operating voltage range: 2.5V ~ 5.5V
- Power CMOS process
- Built-in brightness adjustment circuit (8-level duty cycle adjustable)
- 2-wire serial interface (CLK, DIN)
- Built-in RC oscillator (330kHz)
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Display mode: 8-segment × 16-bit, common cathode LED display output
- Package: SOP28, SSOP28
Applications
- Microwave oven
- Induction cooker
- Water heater
- Blood pressure monitor
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2048 | $ 1.02 |
| 50+ | $ 0.1622 | $ 8.11 |
| 150+ | $ 0.144 | $ 21.60 |
| 500+ | $ 0.1212 | $ 60.60 |
| 2,000+ | $ 0.1111 | $ 222.20 |
| 4,000+ | $ 0.105 | $ 420.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-28 | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 400mW | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-28 | |
| Voltage - Supply | 2.5V~5.5V | |
| Configuration | 8 Segment x 16 Digit |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 400mW | |
| Features | PWM dimming;Internal reset function;Built-in auto blanking | |
| Segment Drive Current | 20mA | |
| Digit Drive Current | 80mA |
Introduction
MSTM1640 is an IC dedicated to LED display driving, integrating a microcontroller digital interface, data latches, and LED high-voltage driver circuits. The device operates over a voltage range of 2.5V to 5.5V and is manufactured using a power CMOS process. It features a built-in brightness adjustment circuit with 8-level adjustable duty cycle. Communication uses a two-wire serial interface (clock line CLK and data line DIN). The device integrates an internal RC oscillator at 330kHz, along with a power-on reset circuit and an automatic blanking circuit. Its display mode supports 8-segment × 16-digit, suitable for common-cathode digit tube output. Available in SOP28 and SSOP28 packages.
Features
- Operating voltage range: 2.5V ~ 5.5V
- Power CMOS process
- Built-in brightness adjustment circuit (8-level duty cycle adjustable)
- 2-wire serial interface (CLK, DIN)
- Built-in RC oscillator (330kHz)
- Built-in power-on reset circuit
- Built-in auto-blanking circuit
- Display mode: 8-segment × 16-bit, common cathode LED display output
- Package: SOP28, SSOP28
Applications
- Microwave oven
- Induction cooker
- Water heater
- Blood pressure monitor
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



