LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI MSP151AUJZ-3.0-R7 product image
  • MSP151AUJZ-3.0-R7 thumbnail 1
  • MSP151AUJZ-3.0-R7 thumbnail 2
  • MSP151AUJZ-3.0-R7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MSP151AUJZ-3.0-R7RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MSP151AUJZ-3.0-R7
LCSC Part #
C49375266
Packaging
SOT-23-5
Customer #
Key Attributes
IC REG LINEAR 3V 300mA SOT-23-5
Datasheetpdf iconMSKSEMI MSP151AUJZ-3.0-R7
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5367$ 0.54
10+$ 0.4781$ 4.78
30+$ 0.4489$ 13.47
100+$ 0.4196$ 41.96
500+$ 0.4017$ 200.85
1,000+$ 0.3936$ 393.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMSKSEMI
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)70uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection

Introduction

AI Translation

The MSP151AUJZ-X.X-R7 series are high-accuracy, low-noise, fast-response LDO linear regulators fabricated using CMOS process technology. These regulators integrate a fixed reference voltage, error correction circuit, current limiting circuit, phase compensation circuit, and a low on-resistance MOSFET, achieving high ripple rejection, low output noise, and fast-response low-dropout performance. The series is compatible with smaller, lower-capacitance ceramic capacitors and eliminates the need for a 0.1pF bypass capacitor, saving board space and reducing cost. With high-accuracy output regulation and fast transient response to load current variations, this series is particularly well-suited for handheld devices and RF products. The output can be disabled via the CE pin, with a typical shutdown quiescent current of only 1µA, significantly reducing power consumption.

Features

AI Translation
  • High accuracy output voltage: ±2.0%
  • Selectable output voltage: 1.2V ~ 3.6V
  • Ultra-low quiescent current (typical = 70uA)
  • Ultra-low shutdown current (typical = 1uA)
  • Excellent line regulation: typical = 0.2%/V
  • High load capability: Iout = 300mA at Vin = 4.3V and Vout = 3.3V
  • Built-in overcurrent protection and load short-circuit protection
  • Ceramic capacitor compatible
  • Package: SOT-23-5